MMBD914LT3G | ||
---|---|---|
DigiKey Part Number | MMBD914LT3GOSTR-ND - Tape & Reel (TR) MMBD914LT3GOSCT-ND - Cut Tape (CT) MMBD914LT3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBD914LT3G | |
Description | DIODE GP 100V 200MA SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBD914LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.64900 | ¥6.49 |
100 | ¥0.35140 | ¥35.14 |
500 | ¥0.27584 | ¥137.92 |
1,000 | ¥0.19152 | ¥191.52 |
2,000 | ¥0.15865 | ¥317.30 |
5,000 | ¥0.15003 | ¥750.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12769 | ¥1,276.90 |
30,000 | ¥0.11811 | ¥3,543.30 |
50,000 | ¥0.10215 | ¥5,107.50 |
100,000 | ¥0.09577 | ¥9,577.00 |
250,000 | ¥0.08491 | ¥21,227.50 |