MMBD1201 | ||
---|---|---|
DigiKey Part Number | MMBD1201TR-ND - Tape & Reel (TR) MMBD1201CT-ND - Cut Tape (CT) MMBD1201DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBD1201 | |
Description | DIODE GP 100V 200MA SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBD1201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.65670 | ¥65.67 |
500 | ¥0.51588 | ¥257.94 |
1,000 | ¥0.35817 | ¥358.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29671 | ¥890.13 |
6,000 | ¥0.28058 | ¥1,683.48 |
9,000 | ¥0.23879 | ¥2,149.11 |
30,000 | ¥0.22088 | ¥6,626.40 |
75,000 | ¥0.19103 | ¥14,327.25 |
150,000 | ¥0.15880 | ¥23,820.00 |