MJE15030G | |
---|---|
DigiKey Part Number | MJE15030GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE15030G |
Description | TRANS NPN 150V 8A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 8 A 30MHz 50 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE15030G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 2V | |
Power - Max | 50 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
50 | ¥10.01860 | ¥500.93 |
100 | ¥7.94010 | ¥794.01 |
500 | ¥6.73002 | ¥3,365.01 |
1,000 | ¥5.48228 | ¥5,482.28 |
2,000 | ¥5.16093 | ¥10,321.86 |
5,000 | ¥4.91517 | ¥24,575.85 |
10,000 | ¥4.68831 | ¥46,883.10 |