MJ21194G | |
---|---|
DigiKey Part Number | MJ21194GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJ21194G |
Description | TRANS NPN 250V 16A TO204 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 16 A 4MHz 250 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | MJ21194G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 16 A | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 3.2A, 16A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 8A, 5V | |
Power - Max | 250 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204 (TO-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.20000 | ¥64.20 |
10 | ¥54.99400 | ¥549.94 |
25 | ¥51.21960 | ¥1,280.49 |
100 | ¥45.82700 | ¥4,582.70 |
300 | ¥43.13137 | ¥12,939.41 |
500 | ¥40.43564 | ¥20,217.82 |
1,000 | ¥36.39212 | ¥36,392.12 |
2,400 | ¥34.10078 | ¥81,841.87 |