MC74ACT08DG | |
---|---|
DigiKey Part Number | MC74ACT08DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT08DG |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT08DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.85200 | ¥48.52 |
55 | ¥4.55691 | ¥250.63 |
110 | ¥3.45464 | ¥380.01 |
275 | ¥2.94015 | ¥808.54 |
550 | ¥2.79313 | ¥1,536.22 |
1,045 | ¥2.13160 | ¥2,227.52 |
2,530 | ¥1.98458 | ¥5,020.99 |
5,005 | ¥1.91110 | ¥9,565.06 |