MC100EP16DTR2G | |
---|---|
DigiKey Part Number | 488-MC100EP16DTR2GTR-ND - Tape & Reel (TR) 488-MC100EP16DTR2GCT-ND - Cut Tape (CT) 488-MC100EP16DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP16DTR2G |
Description | IC RCVR/DRVR 5V DIFF ECL 8-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP16DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 3V ~ 5.5V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.60000 | ¥70.60 |
10 | ¥63.75800 | ¥637.58 |
25 | ¥60.78920 | ¥1,519.73 |
100 | ¥50.41030 | ¥5,041.03 |
250 | ¥45.96216 | ¥11,490.54 |
500 | ¥42.99676 | ¥21,498.38 |
1,000 | ¥38.54881 | ¥38,548.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.06618 | ¥92,665.45 |