LA1781MD-B-MPB-E | |
---|---|
DigiKey Part Number | LA1781MD-B-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LA1781MD-B-MPB-E |
Description | IC ANALOG CAR RADIO TUNER 64QFP |
Customer Reference | |
Detailed Description | - RF Receiver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | - | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |