FIN1101MX | |
---|---|
DigiKey Part Number | FIN1101MXTR-ND - Tape & Reel (TR) FIN1101MXCT-ND - Cut Tape (CT) FIN1101MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1101MX |
Description | IC REDRIVER LVDS 1CH 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1.6Gbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FIN1101MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 1.6Gbps | |
Number of Channels | 1 | |
Delay Time | 1.1ns | |
Signal Conditioning | - | |
Capacitance - Input | 2.2 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 9.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥17.75800 | ¥177.58 |
25 | ¥16.75160 | ¥418.79 |
100 | ¥13.40180 | ¥1,340.18 |
250 | ¥11.72632 | ¥2,931.58 |
500 | ¥11.39120 | ¥5,695.60 |
1,000 | ¥9.04597 | ¥9,045.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.71097 | ¥21,777.42 |
5,000 | ¥8.37593 | ¥41,879.65 |