FGY40T120SMD | ||
---|---|---|
DigiKey Part Number | FGY40T120SMD-ND | |
Manufacturer | ||
Manufacturer Product Number | FGY40T120SMD | |
Description | IGBT TRENCH FS 1200V 80A TO247 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 882 W Through Hole TO-247 | |
Datasheet | Datasheet | |
EDA/CAD Models | FGY40T120SMD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 40A | |
Power - Max | 882 W | |
Switching Energy | 2.7mJ (on), 1.1mJ (off) | |
Input Type | Standard | |
Gate Charge | 370 nC | |
Td (on/off) @ 25°C | 40ns/475ns | |
Test Condition | 600V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 65 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.00000 | ¥94.00 |
30 | ¥76.11433 | ¥2,283.43 |
120 | ¥71.63817 | ¥8,596.58 |
510 | ¥64.92194 | ¥33,110.19 |
1,020 | ¥59.54916 | ¥60,740.14 |