ESDONCAN1LT1G | ||
---|---|---|
DigiKey Part Number | ESDONCAN1LT1GOSTR-ND - Tape & Reel (TR) ESDONCAN1LT1GOSCT-ND - Cut Tape (CT) ESDONCAN1LT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESDONCAN1LT1G | |
Description | TVS DIODE 24VWM 50VC SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | ESDONCAN1LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Min) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.41450 | ¥141.45 |
500 | ¥1.31004 | ¥655.02 |
1,000 | ¥0.89080 | ¥890.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82009 | ¥2,460.27 |
6,000 | ¥0.78603 | ¥4,716.18 |
9,000 | ¥0.70743 | ¥6,366.87 |
30,000 | ¥0.69695 | ¥20,908.50 |
75,000 | ¥0.65502 | ¥49,126.50 |