ESD9C5.0ST5G | |
---|---|
DigiKey Part Number | ESD9C5.0ST5GOSTR-ND - Tape & Reel (TR) ESD9C5.0ST5GOSCT-ND - Cut Tape (CT) ESD9C5.0ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD9C5.0ST5G |
Description | TVS DIODE 5VWM SOD923 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | ESD9C5.0ST5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.02800 | ¥20.28 |
100 | ¥0.98850 | ¥98.85 |
500 | ¥0.82476 | ¥412.38 |
1,000 | ¥0.57305 | ¥573.05 |
2,000 | ¥0.49662 | ¥993.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.46066 | ¥3,685.28 |
16,000 | ¥0.38201 | ¥6,112.16 |
24,000 | ¥0.37527 | ¥9,006.48 |
56,000 | ¥0.33707 | ¥18,875.92 |
200,000 | ¥0.29213 | ¥58,426.00 |