CAT9555YI-T2 | |
---|---|
DigiKey Part Number | CAT9555YI-T2TR-ND - Tape & Reel (TR) CAT9555YI-T2CT-ND - Cut Tape (CT) CAT9555YI-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT9555YI-T2 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT9555YI-T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 24mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.60000 | ¥116.00 |
25 | ¥11.01040 | ¥275.26 |
100 | ¥8.45320 | ¥845.32 |
250 | ¥7.47052 | ¥1,867.63 |
500 | ¥7.07728 | ¥3,538.64 |
1,000 | ¥5.50453 | ¥5,504.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.22932 | ¥10,458.64 |
6,000 | ¥5.03270 | ¥30,196.20 |
10,000 | ¥4.87543 | ¥48,754.30 |