CAT24C16YI-GT3 | |
---|---|
DigiKey Part Number | CAT24C16YI-GT3TR-ND - Tape & Reel (TR) CAT24C16YI-GT3CT-ND - Cut Tape (CT) CAT24C16YI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C16YI-GT3 |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C16YI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.81600 | ¥28.16 |
25 | ¥2.61040 | ¥65.26 |
50 | ¥2.59740 | ¥129.87 |
100 | ¥2.30680 | ¥230.68 |
250 | ¥2.27728 | ¥569.32 |
500 | ¥2.24280 | ¥1,121.40 |
1,000 | ¥2.18287 | ¥2,182.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.07070 | ¥6,212.10 |
6,000 | ¥1.96231 | ¥11,773.86 |
15,000 | ¥1.92789 | ¥28,918.35 |
30,000 | ¥1.88198 | ¥56,459.40 |