BAT54LT1G | ||
---|---|---|
DigiKey Part Number | BAT54LT1GOSTR-ND - Tape & Reel (TR) BAT54LT1GOSCT-ND - Cut Tape (CT) BAT54LT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT54LT1G | |
Description | DIODE SCHOTTKY 30V 200MA SOT23-3 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | BAT54LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.78000 | ¥7.80 |
100 | ¥0.41950 | ¥41.95 |
500 | ¥0.32952 | ¥164.76 |
1,000 | ¥0.22888 | ¥228.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18955 | ¥568.65 |
6,000 | ¥0.17927 | ¥1,075.62 |
9,000 | ¥0.15257 | ¥1,373.13 |
30,000 | ¥0.14112 | ¥4,233.60 |
75,000 | ¥0.12205 | ¥9,153.75 |
150,000 | ¥0.10145 | ¥15,217.50 |