ED281DT | |
---|---|
DigiKey Part Number | ED3050-5-ND |
Manufacturer | |
Manufacturer Product Number | ED281DT |
Description | CONN IC DIP SOCKET 28POS TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ED281DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 110°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
17 | ¥3.08118 | ¥52.38 |
34 | ¥2.71382 | ¥92.27 |
51 | ¥2.49490 | ¥127.24 |
102 | ¥2.39676 | ¥244.47 |
255 | ¥2.15247 | ¥548.88 |
510 | ¥2.05459 | ¥1,047.84 |
1,003 | ¥1.71217 | ¥1,717.31 |
2,516 | ¥1.56542 | ¥3,938.60 |