G6L-1P DC12 | |
---|---|
DigiKey Part Number | Z1229-ND |
Manufacturer | |
Manufacturer Product Number | G6L-1P DC12 |
Description | RELAY TELECOM SPST 1A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6L-1P DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CSA, UL | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.69000 | ¥28.69 |
10 | ¥26.92500 | ¥269.25 |
25 | ¥23.93160 | ¥598.29 |
50 | ¥22.73420 | ¥1,136.71 |
100 | ¥21.53770 | ¥2,153.77 |
250 | ¥19.14468 | ¥4,786.17 |
500 | ¥17.94826 | ¥8,974.13 |
1,000 | ¥16.75167 | ¥16,751.67 |
5,000 | ¥16.15340 | ¥80,767.00 |