G5V-2-H-DC12 | |
---|---|
DigiKey Part Number | Z771-ND |
Manufacturer | |
Manufacturer Product Number | G5V-2-H-DC12 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -25°C ~ 65°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.83000 | ¥30.83 |
10 | ¥28.87600 | ¥288.76 |
25 | ¥25.66760 | ¥641.69 |
50 | ¥24.38420 | ¥1,219.21 |
100 | ¥23.10080 | ¥2,310.08 |
250 | ¥20.53444 | ¥5,133.61 |
500 | ¥19.25088 | ¥9,625.44 |
1,000 | ¥17.96759 | ¥17,967.59 |
5,000 | ¥17.32584 | ¥86,629.20 |