D8B-2 SWITCH | |
---|---|
DigiKey Part Number | Z8584-ND |
Manufacturer | |
Manufacturer Product Number | D8B-2 SWITCH |
Description | SWITCH SPST-NO |
Customer Reference | |
Detailed Description | Pressure Sensor Switch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | - | |
Pressure Type | Switch | |
Operating Pressure | - | |
Output Type | SPST-NO | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | - | |
Features | - | |
Termination Style | Wire Leads | |
Maximum Pressure | - | |
Operating Temperature | -25°C ~ 60°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.69000 | ¥279.69 |
10 | ¥233.08000 | ¥2,330.80 |