D6F-PH0505AD4

DigiKey Part Number
39-D6F-PH0505AD4-ND
Manufacturer
Manufacturer Product Number
D6F-PH0505AD4
Description
SENSOR 0.01PSID 0.19" 12BIT 4SIP
Customer Reference
Detailed Description
Pressure Sensor -0.01PSI ~ 0.01PSI (-0.05kPa ~ 0.05kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 12 b 4-SIP, Dual Top Ports
Datasheet
 Datasheet
EDA/CAD Models
D6F-PH0505AD4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Obsolete
Pressure Type
Differential
Operating Pressure
-0.01PSI ~ 0.01PSI (-0.05kPa ~ 0.05kPa)
Output Type
I2C
Output
12 b
Accuracy
±3%
Voltage - Supply
2.3V ~ 3.6V
Port Size
Male - 0.19" (4.93mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
1.45PSI (10kPa)
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
4-SIP, Dual Top Ports
Supplier Device Package
4-SIP
Base Product Number