D3C-1210 | |
---|---|
DigiKey Part Number | SW224-ND |
Manufacturer | |
Manufacturer Product Number | D3C-1210 |
Description | SWITCH DETECTOR SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D3C-1210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 130gf | |
Release Force | 10gf | |
Operating Position | 0.138" (3.5mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.72800 | ¥97.28 |
25 | ¥9.33880 | ¥233.47 |
50 | ¥8.94820 | ¥447.41 |
100 | ¥8.55910 | ¥855.91 |
250 | ¥6.84956 | ¥1,712.39 |