D2JW-01K31 | |
---|---|
DigiKey Part Number | SW1163-ND |
Manufacturer | |
Manufacturer Product Number | D2JW-01K31 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2JW-01K31 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 97gf | |
Release Force | 20gf | |
Operating Position | 0.406" (10.3mm) | |
Pretravel | 0.218" (5.5mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.045" (1.1mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.23000 | ¥101.23 |
10 | ¥78.50300 | ¥785.03 |
25 | ¥74.37160 | ¥1,859.29 |
50 | ¥70.24040 | ¥3,512.02 |
100 | ¥64.04280 | ¥6,404.28 |
250 | ¥59.91108 | ¥14,977.77 |
750 | ¥57.84536 | ¥43,384.02 |