A7D-206-S06-1 | ||
---|---|---|
DigiKey Part Number | Z12174-ND | |
Manufacturer | ||
Manufacturer Product Number | A7D-206-S06-1 | |
Description | SWITCH THUMB BCD 0.1A 30V | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Thumbwheel Switch BCD 0.1A @ 30VDC Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Code | BCD | |
Read Out | 0 ~ 6 | |
Number of Sections | 1 | |
Display Characters - Height | - | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.1A @ 30VDC | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | PC Pin | |
End Caps | Sold Separately | |
Section Width | 0.200" (5.08mm) | |
Panel Cutout Dimensions | - | |
Features | Internal Stoppers | |
Operating Temperature | -10°C ~ 70°C | |
Depth Behind Flange | 17.50mm | |
Housing Material | - | |
Color | Black | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.15000 | ¥95.15 |
10 | ¥90.85300 | ¥908.53 |
100 | ¥71.38270 | ¥7,138.27 |
1,000 | ¥55.80829 | ¥55,808.29 |