Y92A-48D | |
---|---|
DigiKey Part Number | Z6426-ND |
Manufacturer | |
Manufacturer Product Number | Y92A-48D |
Description | FRONT COVER H5CN SERIES SQUARE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Front Cover Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Front Cover | |
For Use With/Related Products | H5CN Series | |
Specifications | Square | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.87000 | ¥132.87 |
10 | ¥115.18600 | ¥1,151.86 |
25 | ¥109.17400 | ¥2,729.35 |
50 | ¥107.59120 | ¥5,379.56 |
100 | ¥94.93350 | ¥9,493.35 |
250 | ¥88.60484 | ¥22,151.21 |
500 | ¥86.70628 | ¥43,353.14 |
1,000 | ¥82.40777 | ¥82,407.77 |