NX-TS3201 | |
---|---|
DigiKey Part Number | Z9887-ND |
Manufacturer | |
Manufacturer Product Number | NX-TS3201 |
Description | TEMP CONTROL MODULE 4 ANALOG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Temperature Control Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NX-TS3201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Control Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | RTD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,874.55000 | ¥2,874.55 |
10 | ¥2,771.89000 | ¥27,718.90 |
25 | ¥2,730.82040 | ¥68,270.51 |