KS1-AA1T | |
---|---|
DigiKey Part Number | KS1-AA1T-ND |
Manufacturer | |
Manufacturer Product Number | KS1-AA1T |
Description | IONIZER WALL MOUNT 24VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ionizer Wall Mount 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KS1-AA1T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Wall Mount | |
Voltage - Input | 24VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31,148.12000 | ¥31,148.12 |