G3NA-205B-UTU DC5-24 | |
---|---|
DigiKey Part Number | Z7480-ND |
Manufacturer | |
Manufacturer Product Number | G3NA-205B-UTU DC5-24 |
Description | SSR RELAY SPST-NO 5A 19-264V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | G3NA-205B-UTU DC5-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 5 ~ 24VDC | |
Voltage - Load | 19 V ~ 264 V | |
Load Current | 5 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.60000 | ¥254.60 |
10 | ¥241.85500 | ¥2,418.55 |
25 | ¥229.12600 | ¥5,728.15 |
50 | ¥216.39540 | ¥10,819.77 |
100 | ¥203.66630 | ¥20,366.63 |
250 | ¥190.93692 | ¥47,734.23 |
500 | ¥178.20790 | ¥89,103.95 |