E6C3-AN2E 256P/R 1M | |
---|---|
DigiKey Part Number | E6C3-AN2E256P/R1M-ND |
Manufacturer | |
Manufacturer Product Number | E6C3-AN2E 256P/R 1M |
Description | ROTARY ENCODER ABSOLUTE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute |
Datasheet | Datasheet |
EDA/CAD Models | E6C3-AN2E 256P/R 1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Termination Style | Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,741.12000 | ¥9,741.12 |