CP1W-ME05M | |
---|---|
DigiKey Part Number | Z8941-ND |
Manufacturer | |
Manufacturer Product Number | CP1W-ME05M |
Description | MEMORY CASSETTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, Memory CP1E Series |
Datasheet | Datasheet |
EDA/CAD Models | CP1W-ME05M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Memory | |
For Use With/Related Products | CP1E Series | |
Specifications | 512K Words | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥910.10000 | ¥910.10 |
10 | ¥856.53800 | ¥8,565.38 |
100 | ¥733.40660 | ¥73,340.66 |