CP1W-20EDT | |
---|---|
DigiKey Part Number | Z8938-ND |
Manufacturer | |
Manufacturer Product Number | CP1W-20EDT |
Description | I/O MODULE 12 DIGITAL 8 SOLID ST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CP1W-20EDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | CJ, CP1 Series | |
Number of Inputs and Type | 12 - Digital | |
Number of Outputs and Type | 8 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,477.82000 | ¥3,477.82 |
10 | ¥3,361.84500 | ¥33,618.45 |
25 | ¥3,129.99760 | ¥78,249.94 |