Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥27.87900 | ¥278.79 |
40 | ¥25.29100 | ¥1,011.64 |
80 | ¥20.58600 | ¥1,646.88 |
280 | ¥18.82111 | ¥5,269.91 |
520 | ¥17.05665 | ¥8,869.46 |
1,000 | ¥14.99815 | ¥14,998.15 |
5,000 | ¥14.55846 | ¥72,792.30 |