DA-T263-201E-TR | |
---|---|
DigiKey Part Number | DA-T263-201ETR-ND - Tape & Reel (TR) DA-T263-201ECT-ND - Cut Tape (CT) DA-T263-201EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA-T263-201E-TR |
Description | HEATSINK FOR TO-263 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Aluminum 2.0W @ 30°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-263 (D²Pak) | |
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.020" (25.91mm) | |
Diameter | - | |
Fin Height | 0.480" (12.19mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥18.94700 | ¥189.47 |
25 | ¥18.43480 | ¥460.87 |
50 | ¥17.41040 | ¥870.52 |
100 | ¥16.38670 | ¥1,638.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥16.38670 | ¥3,277.34 |
400 | ¥15.36255 | ¥6,145.02 |
600 | ¥14.85043 | ¥8,910.26 |
1,000 | ¥13.31417 | ¥13,314.17 |
5,000 | ¥13.05813 | ¥65,290.65 |