Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA, CPU, GPU | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.09000 | ¥49.09 |
10 | ¥47.76200 | ¥477.62 |
25 | ¥45.10560 | ¥1,127.64 |
50 | ¥42.45220 | ¥2,122.61 |
100 | ¥39.79890 | ¥3,979.89 |
250 | ¥37.14564 | ¥9,286.41 |
500 | ¥34.49240 | ¥17,246.20 |
1,000 | ¥33.82908 | ¥33,829.08 |