SC16IS762IBS,128 | |
---|---|
DigiKey Part Number | 568-SC16IS762IBS,128TR-ND - Tape & Reel (TR) 568-SC16IS762IBS,128CT-ND - Cut Tape (CT) 568-SC16IS762IBS,128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16IS762IBS,128 |
Description | IC DUAL UART 64BYTE 32HVQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 32-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SC16IS762IBS,128 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | I2C, SPI, UART | |
Standards | - | |
Voltage - Supply | 2.5V, 3.3V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥34.97400 | ¥349.74 |
25 | ¥33.34520 | ¥833.63 |
100 | ¥28.95290 | ¥2,895.29 |
250 | ¥28.63704 | ¥7,159.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥28.63709 | ¥42,955.64 |