PCF85176H/1,518 | |
---|---|
DigiKey Part Number | 568-5932-2-ND - Tape & Reel (TR) 568-5932-1-ND - Cut Tape (CT) 568-5932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85176H/1,518 |
Description | IC DRVR 40 SEGMENT 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 40 Segment | |
Interface | I2C | |
Digits or Characters | - | |
Current - Supply | 20 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.44100 | ¥204.41 |
25 | ¥19.28880 | ¥482.22 |
100 | ¥16.43350 | ¥1,643.35 |
250 | ¥15.43028 | ¥3,857.57 |
500 | ¥13.50158 | ¥6,750.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.18704 | ¥16,780.56 |
3,000 | ¥10.41550 | ¥31,246.50 |
7,500 | ¥10.02974 | ¥75,223.05 |