PCA9547D,118 | |
---|---|
DigiKey Part Number | 568-PCA9547D118TR-ND - Tape & Reel (TR) 568-PCA9547D118CT-ND - Cut Tape (CT) 568-PCA9547D118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9547D,118 |
Description | IC INTERFACE SPECIALIZED 24SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Translating Multiplexer Interface 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Multiplexer | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥18.30700 | ¥183.07 |
25 | ¥17.27240 | ¥431.81 |
100 | ¥14.71530 | ¥1,471.53 |
250 | ¥13.81700 | ¥3,454.25 |
500 | ¥12.08974 | ¥6,044.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.01721 | ¥10,017.21 |
2,000 | ¥9.32640 | ¥18,652.80 |
5,000 | ¥8.98096 | ¥44,904.80 |