NT3H2211W0FHKH | |
---|---|
DigiKey Part Number | 568-12901-2-ND - Tape & Reel (TR) 568-12901-1-ND - Cut Tape (CT) 568-12901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT3H2211W0FHKH |
Description | IC RFID TRANSP 13.56MHZ 8XQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 I2C 3.6V 8-XFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NT3H2211W0FHKH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | I2C | |
Voltage - Supply | 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-XQFN (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.42700 | ¥114.27 |
25 | ¥10.32080 | ¥258.02 |
100 | ¥9.03190 | ¥903.19 |
250 | ¥7.92564 | ¥1,981.41 |
500 | ¥7.00406 | ¥3,502.03 |
1,000 | ¥5.52957 | ¥5,529.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.16093 | ¥20,643.72 |
8,000 | ¥4.90288 | ¥39,223.04 |
12,000 | ¥4.70013 | ¥56,401.56 |