SFSO4404NR | ||
---|---|---|
DigiKey Part Number | SFSO4404NR-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSO4404NR | |
Description | FEMALE SCREWLOCK 4-40 .197" | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.197" (5.00mm) | |
Length - Below Head | 0.197" (5.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.70300 | ¥27.03 |
25 | ¥2.38360 | ¥59.59 |
50 | ¥2.18960 | ¥109.48 |
100 | ¥2.10290 | ¥210.29 |
250 | ¥1.88872 | ¥472.18 |
500 | ¥1.80288 | ¥901.44 |
1,000 | ¥1.50241 | ¥1,502.41 |
3,000 | ¥1.37363 | ¥4,120.89 |