06025VA-24Q-CA-00 | |
---|---|
DigiKey Part Number | P19879-ND |
Manufacturer | |
Manufacturer Product Number | 06025VA-24Q-CA-00 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 39.2 CFM (1.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 39.2 CFM (1.10m³/min) | |
Static Pressure | 0.980 in H2O (244.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 54.0dB | |
Power (Watts) | 6.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.198 lb (89.81 g) | |
Current Rating (Amps) | 0.270A | |
Voltage Range | 10 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.45000 | ¥128.45 |
10 | ¥122.60700 | ¥1,226.07 |
25 | ¥115.30840 | ¥2,882.71 |
50 | ¥110.92860 | ¥5,546.43 |
105 | ¥102.17152 | ¥10,728.01 |
315 | ¥95.60295 | ¥30,114.93 |
525 | ¥94.14335 | ¥49,425.26 |