MRK112-BB | |
---|---|
DigiKey Part Number | MRK112-BB-ND |
Manufacturer | |
Manufacturer Product Number | MRK112-BB |
Description | SWITCH ROTARY 2-12POS 0.4VA 28V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRK112-BB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 2 ~ 12 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Knob | |
Actuator Length | 14.30mm | |
Angle of Throw | 30° | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Process Sealed | |
Depth Behind Panel | 10.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.50000 | ¥160.50 |