IS-71006-2 | ||
---|---|---|
DigiKey Part Number | 360-IS-71006-2-ND | |
Manufacturer | ||
Manufacturer Product Number | IS-71006-2 | |
Description | SW PROG DISPLAY 0.9A 12V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Display Switch Pushbutton, LCD 0.9A @ 12VDC Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pushbutton, LCD | |
Display Mode | - | |
LED Color | - | |
Viewing Area | - | |
Face Size | - | |
Pixel Format | 64 x 32 | |
Circuit | - | |
Switch Function | - | |
Contact Rating @ Voltage | 0.9A @ 12VDC | |
Supply Voltage | 6.5 ~ 12VDC | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 70°C | |
Operating Force | - | |
LED Forward Current | - | |
LED Forward Voltage | - | |
Travel Range | - | |
Style | Standard |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,945.21000 | ¥9,945.21 |