NT1192FAAE1S | |
---|---|
DigiKey Part Number | 2129-NT1192FAAE1STR-ND - Tape & Reel (TR) 2129-NT1192FAAE1SCT-ND - Cut Tape (CT) 2129-NT1192FAAE1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT1192FAAE1S |
Description | IC AMP GNSS 1.164-1.3GHZ EPFFP6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GNSS, LNA 1.164GHz ~ 1.3GHz EPFFP6-FA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.164GHz ~ 1.3GHz | |
P1dB | -13dBm | |
Gain | 24dB | |
Noise Figure | 0.7dB | |
RF Type | GNSS, LNA | |
Voltage - Supply | 1.5V ~ 3.7V | |
Current - Supply | 4.5mA | |
Test Frequency | 1.278GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | EPFFP6-FA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.60100 | ¥66.01 |
25 | ¥6.26920 | ¥156.73 |
100 | ¥5.14920 | ¥514.92 |
250 | ¥4.81360 | ¥1,203.40 |
500 | ¥4.25370 | ¥2,126.85 |
1,000 | ¥3.35825 | ¥3,358.25 |
2,500 | ¥3.13437 | ¥7,835.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.97766 | ¥14,888.30 |
10,000 | ¥2.86571 | ¥28,657.10 |
25,000 | ¥2.77615 | ¥69,403.75 |