PMEG2005AEA,115 | |
---|---|
DigiKey Part Number | 1727-5186-2-ND - Tape & Reel (TR) 1727-5186-1-ND - Cut Tape (CT) 1727-5186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005AEA,115 |
Description | DIODE SCHOTTKY 20V 500MA SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2005AEA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 80pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.78300 | ¥27.83 |
100 | ¥1.40540 | ¥140.54 |
500 | ¥1.14636 | ¥573.18 |
1,000 | ¥0.85057 | ¥850.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71555 | ¥2,146.65 |
6,000 | ¥0.68413 | ¥4,104.78 |
9,000 | ¥0.59168 | ¥5,325.12 |
30,000 | ¥0.58058 | ¥17,417.40 |
75,000 | ¥0.48074 | ¥36,055.50 |
150,000 | ¥0.47334 | ¥71,001.00 |