PESD5V0L1BA,115 | |
---|---|
DigiKey Part Number | 1727-3833-2-ND - Tape & Reel (TR) 1727-3833-1-ND - Cut Tape (CT) 1727-3833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L1BA,115 |
Description | TVS DIODE 5VWM 33VC SOD323 |
Customer Reference | |
Detailed Description | 33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0L1BA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.16080 | ¥116.08 |
500 | ¥1.02880 | ¥514.40 |
1,000 | ¥0.80066 | ¥800.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71657 | ¥2,149.71 |
6,000 | ¥0.70055 | ¥4,203.30 |
9,000 | ¥0.62048 | ¥5,584.32 |
30,000 | ¥0.61247 | ¥18,374.10 |
75,000 | ¥0.52040 | ¥39,030.00 |
150,000 | ¥0.50039 | ¥75,058.50 |