PESD15VL2BT,215 | |
---|---|
DigiKey Part Number | 1727-3813-2-ND - Tape & Reel (TR) 1727-3813-1-ND - Cut Tape (CT) 1727-3813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD15VL2BT,215 |
Description | TVS DIODE 15VWM 44VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD15VL2BT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.38160 | ¥138.16 |
500 | ¥1.27902 | ¥639.51 |
1,000 | ¥0.86970 | ¥869.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80063 | ¥2,401.89 |
6,000 | ¥0.76737 | ¥4,604.22 |
9,000 | ¥0.69063 | ¥6,215.67 |
30,000 | ¥0.68040 | ¥20,412.00 |
75,000 | ¥0.63948 | ¥47,961.00 |