PESD12VV1BLSYL | ||
---|---|---|
DigiKey Part Number | 1727-PESD12VV1BLSYLTR-ND - Tape & Reel (TR) 1727-PESD12VV1BLSYLCT-ND - Cut Tape (CT) 1727-PESD12VV1BLSYLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD12VV1BLSYL | |
Description | TVS DIODE 12VWM 57VC DFN1006BD-2 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 57V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.6V | |
Voltage - Clamping (Max) @ Ipp | 57V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 17pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.12600 | ¥21.26 |
100 | ¥1.03770 | ¥103.77 |
500 | ¥0.86542 | ¥432.71 |
1,000 | ¥0.60133 | ¥601.33 |
2,000 | ¥0.52113 | ¥1,042.26 |
5,000 | ¥0.48342 | ¥2,417.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40087 | ¥4,008.70 |
30,000 | ¥0.39380 | ¥11,814.00 |
50,000 | ¥0.35371 | ¥17,685.50 |
100,000 | ¥0.31363 | ¥31,363.00 |
250,000 | ¥0.30655 | ¥76,637.50 |