PESD12VL2BT,215 | |
---|---|
DigiKey Part Number | 1727-3809-2-ND - Tape & Reel (TR) 1727-3809-1-ND - Cut Tape (CT) 1727-3809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD12VL2BT,215 |
Description | TVS DIODE 12VWM 37VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 37V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD12VL2BT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.2V | |
Voltage - Clamping (Max) @ Ipp | 37V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 19pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.57000 | ¥25.70 |
100 | ¥1.54010 | ¥154.01 |
500 | ¥1.42630 | ¥713.15 |
1,000 | ¥0.96993 | ¥969.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89288 | ¥2,678.64 |
6,000 | ¥0.85580 | ¥5,134.80 |
9,000 | ¥0.77022 | ¥6,931.98 |
30,000 | ¥0.75881 | ¥22,764.30 |
75,000 | ¥0.71317 | ¥53,487.75 |