PBSM5240PFH,115 | |
---|---|
DigiKey Part Number | 1727-1293-2-ND - Tape & Reel (TR) 1727-1293-1-ND - Cut Tape (CT) 1727-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSM5240PFH,115 |
Description | TRANS PNP/N CH 40V 1.8A 6HUSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transistor General Purpose PNP, N-Channel 40V PNP, 30V N-Channel 1.8A PNP, 660mA N-Channel Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP, N-Channel | |
Applications | General Purpose | |
Voltage - Rated | 40V PNP, 30V N-Channel | |
Current Rating (Amps) | 1.8A PNP, 660mA N-Channel | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10932 | ¥3,327.96 |
6,000 | ¥1.05292 | ¥6,317.52 |
9,000 | ¥0.97770 | ¥8,799.30 |
30,000 | ¥0.95515 | ¥28,654.50 |
75,000 | ¥0.93079 | ¥69,809.25 |