OM13336,598 | ||
---|---|---|
DigiKey Part Number | 1727-4342-ND | |
Manufacturer | ||
Manufacturer Product Number | OM13336,598 | |
Description | KIT 6 BOARDS DEMO LOGIC | |
Customer Reference | ||
Detailed Description | 74LVC169 Logic Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Logic | |
Function | - | |
Embedded | No | |
Utilized IC / Part | 74LVC169 | |
Primary Attributes | Binary Counter | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |