NXF6505ADA-Q100Z | |
---|---|
DigiKey Part Number | 1727-NXF6505ADA-Q100ZTR-ND - Tape & Reel (TR) 1727-NXF6505ADA-Q100ZCT-ND - Cut Tape (CT) 1727-NXF6505ADA-Q100ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXF6505ADA-Q100Z |
Description | LOW-NOISE 1.2 A TRANSFORMER DRIV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 6-TSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | - | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥14.74000 | ¥147.40 |
25 | ¥13.90720 | ¥347.68 |
100 | ¥11.85010 | ¥1,185.01 |
250 | ¥11.12720 | ¥2,781.80 |
500 | ¥9.73630 | ¥4,868.15 |
1,000 | ¥8.06726 | ¥8,067.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.51085 | ¥22,532.55 |
6,000 | ¥7.23268 | ¥43,396.08 |