HEF4007UBT,652 | |
---|---|
DigiKey Part Number | HEF4007UBT,652-ND |
Manufacturer | |
Manufacturer Product Number | HEF4007UBT,652 |
Description | IC DUAL PAIR/INVERTER 14SOIC |
Customer Reference | |
Detailed Description | Complementary Pair Plus Inverter IC 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Complementary Pair Plus Inverter | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 3 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |